- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-243.3SRW/H6/A/SMD-R
Description
+
Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: 3.3VDC - 6kVDC Isolation - Metal Case - SMD - Tape&Reel
Search Keywords: REC52433SRWH6ASMDR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-243.3SRW/H6/A/SMD-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$47.66
50
$29.33
75
$23.22
100 +
$22.75
Click for Quote
Log in
to unlock special pricing