- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2415SRWZ/H6/A/X2
Description
+
Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: 15VDC - 6kVDC Isolation - DIP24
Search Keywords: REC52415SRWZH6AX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2415SRWZ/H6/A/X2
-
Alias/AKA:10017453
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$33.34
5
$31.19
15
$28.87
30
$28.03
60
$26.49
105
$26.43
255 +
$25.79
Click for Quote
Log in
to unlock special pricing