- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2415SRW/H6/C/M
Description
+
Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: 15VDC - 6kVDC Isolation - Metal Case - DIP24
Search Keywords: REC52415SRWH6CM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2415SRW/H6/C/M
-
Alias/AKA:10008369
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
90
can ship
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$29.66
5
$27.74
15
$25.67
30
$24.93
60
$23.56
105
$23.50
255 +
$22.93
Click for Quote
Log in
to unlock special pricing