- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2415SRW/H6/A/M/X2
Description
+
Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: 15VDC - 6kVDC Isolation - Metal Case - DIP24
Search Keywords: REC52415SRWH6AMX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2415SRW/H6/A/M/X2
-
Alias/AKA:10017478
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$32.38
5
$30.29
15
$28.03
30
$27.22
60
$25.73
105
$25.66
255 +
$25.04
Click for Quote
Log in
to unlock special pricing