- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2415DRWZ/H2/A/CTRL
RECOM
REC5-2415DRWZ/H2/A/CTRL
Dual Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: (+/-) 15VDC - 2kVDC Isolation - CTRL Pin - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Dual Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: (+/-) 15VDC - 2kVDC Isolation - CTRL Pin - DIP24
Search Keywords: REC52415DRWZH2ACTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2415DRWZ/H2/A/CTRL
-
Alias/AKA:10010290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC5-2415DRWZ/H2/A/CTRL RoHS compliant?
Yes, REC5-2415DRWZ/H2/A/CTRL is RoHS compliant.
What is the lead time for REC5-2415DRWZ/H2/A/CTRL?
The standard lead time for REC5-2415DRWZ/H2/A/CTRL is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$33.81
5
$31.63
15
$29.27
30
$28.42
60
$26.86
105
$26.80
255 +
$25.80
Click for Quote
Log in
to unlock special pricing