- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2415DRW/H4/C/M
Description
+
Dual Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: (+/-) 15VDC - 4kVDC Isolation - Metal Case - DIP24
Search Keywords: REC52415DRWH4CM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2415DRW/H4/C/M
-
Alias/AKA:10008442
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$31.03
5
$29.03
15
$26.87
30
$26.09
60
$24.66
105
$24.60
255 +
$24.00
Click for Quote
Log in
to unlock special pricing