- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2415DRW/H2/C
RECOM
REC5-2415DRW/H2/C
Dual Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: (+/-) 15VDC - 2kVDC Isolation - DIP24
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | REC5-2415DRW/H2/C |
| Alias/AKA: | 10008429 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |