- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2412SRWZ/H6/A
RECOM
REC5-2412SRWZ/H6/A
Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: 12VDC - 6kVDC Isolation - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: 12VDC - 6kVDC Isolation - DIP24
Search Keywords: REC52412SRWZH6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2412SRWZ/H6/A
-
Alias/AKA:10004947
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC5-2412SRWZ/H6/A RoHS compliant?
Yes, REC5-2412SRWZ/H6/A is RoHS compliant.
What is the lead time for REC5-2412SRWZ/H6/A?
The standard lead time for REC5-2412SRWZ/H6/A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$33.91
5
$31.73
15
$29.36
30
$28.51
60
$26.95
105
$26.88
255 +
$25.88
Click for Quote
Log in
to unlock special pricing