- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2412SRW/H2/C
Description
+
Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: 12VDC - 2kVDC Isolation - DIP24
Search Keywords: REC52412SRWH2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2412SRW/H2/C
-
Alias/AKA:10008421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
4
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$28.369
4
$25.790
5
$24.120
15
$23.000
30
$22.320
60
$21.360
105
$20.480
255 +
$19.940
Click for Quote
Log in
to unlock special pricing