- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2412SRW/H2/A/M/SMD/CT
Description
+
Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: 12VDC - 2kVDC Isolation - CTRL Pin - Metal Case - SMD
Search Keywords: REC52412SRWH2AMSMDCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2412SRW/H2/A/M/SMD/CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
34 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
100
$20.84
200
$19.45
400
$18.24
800 +
$17.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments