Image is representational - see mfr. specs

REC5-2409SRWZ/H6/A

RECOM

Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: 9VDC - 6kVDC Isolation - DIP24

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Tube 包装
Certificate of Compliance Guarantee
説明 +
Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: 9VDC - 6kVDC Isolation - DIP24
Search Keywords: REC52409SRWZH6A
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    RECOM
  • 部品番号:
    REC5-2409SRWZ/H6/A
  • Alias/AKA:
    10010184
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
Tools/3D Models +
リソース +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
在庫: 27
即時出荷可能
工場在庫:
15 出荷できます
17 Weeks 出荷できます 9/28/26
カートに追加
PRICE (USD)
数量
Unit Price
1
$22.66
5
$21.88
15
$21.03
30
$20.73
60
$20.17
105
$20.12
255 +
$19.91
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!