- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2409SRWZ/H4/C/SMD
RECOM
REC5-2409SRWZ/H4/C/SMD
Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: 9VDC - 4kVDC Isolation - Metal Case - SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: 9VDC - 4kVDC Isolation - Metal Case - SMD
Search Keywords: REC52409SRWZH4CSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2409SRWZ/H4/C/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC5-2409SRWZ/H4/C/SMD RoHS compliant?
Yes, REC5-2409SRWZ/H4/C/SMD is RoHS compliant.
What is the lead time for REC5-2409SRWZ/H4/C/SMD?
The standard lead time for REC5-2409SRWZ/H4/C/SMD is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$35.52
5
$31.69
15
$30.75
30
$29.85
60
$28.22
105
$28.15
255 +
$27.11
Click for Quote
Log in
to unlock special pricing