- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2409DRWZ/H6/C
Description
+
Dual Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: (+/-) 9VDC - 6kVDC Isolation - DIP24
Search Keywords: REC52409DRWZH6C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2409DRWZ/H6/C
-
Alias/AKA:10010145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$33.31
5
$31.16
15
$28.84
30
$28.00
60
$26.47
105
$26.40
255 +
$25.76
Click for Quote
Log in
to unlock special pricing