- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2409DRWZ/H6/A/SMD
RECOM
REC5-2409DRWZ/H6/A/SMD
Dual Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: (+/-) 9VDC - 6kVDC Isolation - Metal Case - SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Dual Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: (+/-) 9VDC - 6kVDC Isolation - Metal Case - SMD
Search Keywords: REC52409DRWZH6ASMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2409DRWZ/H6/A/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC5-2409DRWZ/H6/A/SMD RoHS compliant?
Yes, REC5-2409DRWZ/H6/A/SMD is RoHS compliant.
What is the lead time for REC5-2409DRWZ/H6/A/SMD?
The standard lead time for REC5-2409DRWZ/H6/A/SMD is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$41.03
5
$36.62
15
$35.52
30
$34.49
60
$32.60
105
$32.52
255 +
$31.32
Click for Quote
Log in
to unlock special pricing