- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2409DRW/H6/C/M
RECOM
REC5-2409DRW/H6/C/M
Dual Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: (+/-) 9VDC - 6kVDC Isolation - Metal Case - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Dual Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: (+/-) 9VDC - 6kVDC Isolation - Metal Case - DIP24
Search Keywords: REC52409DRWH6CM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2409DRW/H6/C/M
-
Alias/AKA:10009476
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC5-2409DRW/H6/C/M RoHS compliant?
Yes, REC5-2409DRW/H6/C/M is RoHS compliant.
What is the lead time for REC5-2409DRW/H6/C/M?
The standard lead time for REC5-2409DRW/H6/C/M is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$36.34
5
$32.43
15
$31.46
30
$30.55
60
$28.88
105
$28.80
255 +
$27.74
Click for Quote
Log in
to unlock special pricing