- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2405SRWZ/H/B/SMD
RECOM
REC5-2405SRWZ/H/B/SMD
Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: 5VDC - 1.6kVDC Isolation - Metal Case - SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: 5VDC - 1.6kVDC Isolation - Metal Case - SMD
Search Keywords: REC52405SRWZHBSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2405SRWZ/H/B/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC5-2405SRWZ/H/B/SMD RoHS compliant?
Yes, REC5-2405SRWZ/H/B/SMD is RoHS compliant.
What is the lead time for REC5-2405SRWZ/H/B/SMD?
The standard lead time for REC5-2405SRWZ/H/B/SMD is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$32.31
5
$30.23
15
$27.97
30
$27.16
60
$25.67
105
$25.61
255 +
$24.99
Click for Quote
Log in
to unlock special pricing