- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2405SRWZ/H4/A/CTRL
Description
+
The REC5-2405SRWZ/H4/A/CTRL is a regulated 5W DC/DC converter with a 9-36VDC input range, a 5VDC single output, and 4kVDC isolation.
Search Keywords: REC52405SRWZH4ACTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2405SRWZ/H4/A/CTRL
-
Alias/AKA:10010190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 8/10/26
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$47.28
5
$31.55
15
$28.67
30
$27.41
60
$25.97
105
$25.61
255 +
$25.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments