- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2405SRWZ/H2/A/M/SMD
Description
+
Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: 5VDC - 2kVDC Isolation - Metal Case - SMD
Search Keywords: REC52405SRWZH2AMSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2405SRWZ/H2/A/M/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
3
17 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3
$31.72
5
$29.68
15
$27.47
30
$26.66
60
$25.20
105
$25.14
255 +
$24.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments