- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2405SRWZ/H2/A/M
Description
+
Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: 5VDC - 2kVDC Isolation - Metal Case - DIP24
Search Keywords: REC52405SRWZH2AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2405SRWZ/H2/A/M
-
Alias/AKA:10005140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
4
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4
$28.98
5
$27.11
15
$25.86
30
$25.09
60
$24.01
105
$23.03
255 +
$22.41
Click for Quote
Log in
to unlock special pricing