- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2405SRWZ/H2/A/CTRL/X2
Description
+
Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: 5VDC - 2kVDC Isolation - CTRL Pin - DIP24
Search Keywords: REC52405SRWZH2ACTRLX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2405SRWZ/H2/A/CTRL/X2
-
Alias/AKA:10017709
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$30.24
5
$28.29
15
$26.18
30
$25.42
60
$24.03
105
$23.97
255 +
$23.39
Click for Quote
Log in
to unlock special pricing