- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2405SRW/H6/A/X2
Description
+
Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: 5VDC - 6kVDC Isolation - DIP24
Search Keywords: REC52405SRWH6AX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2405SRW/H6/A/X2
-
Alias/AKA:10017458
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$31.14
5
$29.13
15
$26.96
30
$26.17
60
$24.74
105
$24.68
255 +
$24.08
Click for Quote
Log in
to unlock special pricing