- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2405SRW/H4/A/M
RECOM
REC5-2405SRW/H4/A/M
Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: 5VDC - 4kVDC Isolation - Metal Case - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: 5VDC - 4kVDC Isolation - Metal Case - DIP24
Search Keywords: REC52405SRWH4AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2405SRW/H4/A/M
-
Alias/AKA:10003822
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC5-2405SRW/H4/A/M RoHS compliant?
Yes, REC5-2405SRW/H4/A/M is RoHS compliant.
What is the lead time for REC5-2405SRW/H4/A/M?
The standard lead time for REC5-2405SRW/H4/A/M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
105
can ship
17 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$31.71
5
$29.66
15
$27.45
30
$26.65
60
$25.19
105
$25.13
255 +
$24.52
Click for Quote
Log in
to unlock special pricing