- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2405DRWZ/H6/A/SMD/CTR
Description
+
Dual Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: (+/-) 5VDC - 6kVDC Isolation - CTRL Pin - Metal Case - SMD
Search Keywords: REC52405DRWZH6ASMDCTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2405DRWZ/H6/A/SMD/CTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
34 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$22.59
200
$22.14
300 +
$21.70
Click for Quote
Log in
to unlock special pricing