- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2405DRW/H4/A
Description
+
Dual Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: (+/-) 5VDC - 4kVDC Isolation - DIP24
Search Keywords: REC52405DRWH4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-2405DRW/H4/A
-
Alias/AKA:10002874
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Minimum Order Quantity:
3
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
3
$29.03
5
$27.19
15
$25.94
30
$25.14
60
$24.36
105
$23.72
255 +
$22.71
Click for Quote
Log in
to unlock special pricing