- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-123.3SRW/H4/A/X2
Description
+
Regulated DC-DC Converter - 5W - Input: 9 to 18VDC - Output: 3.3VDC - 4kVDC Isolation - DIP24
Search Keywords: REC51233SRWH4AX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-123.3SRW/H4/A/X2
-
Alias/AKA:10017442
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$29.62
5
$27.71
15
$25.64
30
$24.90
60
$23.53
105
$23.48
255 +
$22.91
Click for Quote
Log in
to unlock special pricing