- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-1212SRW/H4/A
Description
+
Regulated DC-DC Converter - 5W - Input: 9 to 18VDC - Output: 12VDC - 4kVDC Isolation - DIP24
Search Keywords: REC51212SRWH4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-1212SRW/H4/A
-
Alias/AKA:10002870
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Manufacturer Stock:
222
can ship
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$19.57
5
$18.91
15
$18.47
30
$18.18
60
$17.90
105
$17.67
255 +
$17.31
Click for Quote
Log in
to unlock special pricing