- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-1209DRW/H2/A/M
Description
+
Dual Regulated DC-DC Converter - 5W - Input: 9 to 18VDC - Output: (+/-) 9VDC - 2kVDC Isolation - Metal Case - DIP24
Search Keywords: REC51209DRWH2AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-1209DRW/H2/A/M
-
Alias/AKA:10009968
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$29.16
5
$27.27
15
$25.24
30
$24.51
60
$23.16
105
$23.11
255 +
$22.55
Click for Quote
Log in
to unlock special pricing