- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-1205SRW/H6/A/CTRL
Description
+
Regulated DC-DC Converter - 5W - Input: 9 to 18VDC - Output: 5VDC - 6kVDC Isolation - CTRL Pin - DIP24
Search Keywords: REC51205SRWH6ACTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-1205SRW/H6/A/CTRL
-
Alias/AKA:10009985
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$28.76
5
$26.90
15
$24.90
30
$24.17
60
$22.85
105
$22.79
255 +
$22.24
Click for Quote
Log in
to unlock special pricing