- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-1205DRW/H2/C
Description
+
Dual Regulated DC-DC Converter - 5W - Input: 9 to 18VDC - Output: (+/-) 5VDC - 2kVDC Isolation - DIP24
Search Keywords: REC51205DRWH2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-1205DRW/H2/C
-
Alias/AKA:10010038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$27.74
5
$25.95
15
$24.75
30
$24.01
60
$22.99
105
$22.04
255 +
$21.45
Click for Quote
Log in
to unlock special pricing