- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-053.3SRW/H6/A/M
Description
+
Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: 3.3VDC - 6kVDC Isolation - Metal Case - DIP24
Search Keywords: REC50533SRWH6AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-053.3SRW/H6/A/M
-
Alias/AKA:10010001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$31.03
5
$29.03
15
$26.87
30
$26.09
60
$24.66
105
$24.60
255 +
$24.00
Click for Quote
Log in
to unlock special pricing