- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-053.3SRW/H2/A/M/SMD/C
RECOM
REC5-053.3SRW/H2/A/M/SMD/C
Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: 3.3VDC - 2kVDC Isolation - Metal Case - SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: 3.3VDC - 2kVDC Isolation - Metal Case - SMD
Search Keywords: REC50533SRWH2AMSMDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-053.3SRW/H2/A/M/SMD/C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Frequently Asked Questions
Is REC5-053.3SRW/H2/A/M/SMD/C RoHS compliant?
Yes, REC5-053.3SRW/H2/A/M/SMD/C is RoHS compliant.
What is the lead time for REC5-053.3SRW/H2/A/M/SMD/C?
The standard lead time for REC5-053.3SRW/H2/A/M/SMD/C is approximately 34 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
34 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
100
$18.94
200
$18.56
300 +
$18.19
Click for Quote
Log in
to unlock special pricing