- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-0512SRW/H/B/M/SMD
Description
+
Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: 12VDC - 1.6kVDC Isolation - Metal Case - SMD
Search Keywords: REC50512SRWHBMSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-0512SRW/H/B/M/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$29.69
5
$27.77
15
$25.70
30
$24.96
60
$23.59
105
$23.53
255 +
$22.96
Click for Quote
Log in
to unlock special pricing