- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-0509SRW/H4/A/CTRL/X2
RECOM
REC5-0509SRW/H4/A/CTRL/X2
Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: 9VDC - 4kVDC Isolation - CTRL Pin - DIP24
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | REC5-0509SRW/H4/A/CTRL/X2 |
| Alias/AKA: | 10017652 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |