- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-0505SRW/H/B
RECOM
REC5-0505SRW/H/B
Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: 5VDC - 1.6kVDC Isolation - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: 5VDC - 1.6kVDC Isolation - DIP24
Search Keywords: REC50505SRWHB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-0505SRW/H/B
-
Alias/AKA:10009617
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC5-0505SRW/H/B RoHS compliant?
Yes, REC5-0505SRW/H/B is RoHS compliant.
What is the lead time for REC5-0505SRW/H/B?
The standard lead time for REC5-0505SRW/H/B is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$28.83
5
$26.97
15
$24.96
30
$24.23
60
$22.90
105
$22.85
255 +
$22.29
Click for Quote
Log in
to unlock special pricing