- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-0505SRW/H6/A/SMD
Description
+
Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: 5VDC - 6kVDC Isolation - Metal Case - SMD
Search Keywords: REC50505SRWH6ASMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-0505SRW/H6/A/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
3
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$33.95
5
$31.33
15
$30.47
30
$29.67
60
$29.05
105
$28.50
255 +
$28.19
Click for Quote
Log in
to unlock special pricing