- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-0505SRW/H2/A/M/X2
Description
+
Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: 5VDC - 2kVDC Isolation - Metal Case - DIP24
Search Keywords: REC50505SRWH2AMX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-0505SRW/H2/A/M/X2
-
Alias/AKA:10017640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$30.41
5
$28.45
15
$26.33
30
$25.57
60
$24.16
105
$24.10
255 +
$23.52
Click for Quote
Log in
to unlock special pricing