- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3.5-4815SRW/R10/A/CTRL
Description
+
Regulated DC-DC Converter - 3.5W - Input: 36 to 75 VDC - Output: 15VDC - 10kV Isolation - CTRL Pin - DIP24
Search Keywords: REC354815SRWR10ACTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3.5-4815SRW/R10/A/CTRL
-
Alias/AKA:11001393
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$53.09
5
$47.37
15
$45.95
30
$43.99
60
$42.18
105
$41.05
255 +
$40.51
Click for Quote
Log in
to unlock special pricing