Image is representational - see manufacturer specifications

RECOM Authorized Distributor

REC3.5-4812SRW/R8/A/X1

Regulated DC-DC Converter - 3.5W - Input: 36 to 75 VDC - Output: 12VDC - 8kV Isolation - DIP24

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Regulated DC-DC Converter - 3.5W - Input: 36 to 75 VDC - Output: 12VDC - 8kV Isolation - DIP24
Search Keywords: REC354812SRWR8AX1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: REC3.5-4812SRW/R8/A/X1
Alias/AKA: 11001165
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is REC3.5-4812SRW/R8/A/X1 RoHS compliant?
Yes, REC3.5-4812SRW/R8/A/X1 is RoHS compliant.
What is the lead time for REC3.5-4812SRW/R8/A/X1?
The standard lead time for REC3.5-4812SRW/R8/A/X1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks can ship 3/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$53.86
5
$48.06
15
$46.63
30
$44.63
60
$42.79
105
$41.65
255 +
$41.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!