- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3.5-4812SRW/R10/C
RECOM
REC3.5-4812SRW/R10/C
Regulated DC-DC Converter - 3.5W - Input: 36 to 75 VDC - Output: 12VDC - 10kV Isolation - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 3.5W - Input: 36 to 75 VDC - Output: 12VDC - 10kV Isolation - DIP24
Search Keywords: REC354812SRWR10C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3.5-4812SRW/R10/C
-
Alias/AKA:11001232
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC3.5-4812SRW/R10/C RoHS compliant?
Yes, REC3.5-4812SRW/R10/C is RoHS compliant.
What is the lead time for REC3.5-4812SRW/R10/C?
The standard lead time for REC3.5-4812SRW/R10/C is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
17 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
4
$63.90
8
$47.92
12
$44.73
15 +
$43.84
Click for Quote
Log in
to unlock special pricing