- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3.5-4812SRWR10ACTRLX1
Description
+
3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 36-75; V. Out: 12; mA. Out: 290
Search Keywords: REC354812SRWR10ACTRLX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3.5-4812SRWR10ACTRLX1
-
Alias/AKA:11001217
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
17 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
4
$63.41
8
$47.56
12
$44.39
15 +
$43.50
Click for Quote
Log in
to unlock special pricing