- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3.5-4812DRW/R8/A/CTRL/X
Description
+
Dual Regulated DC-DC Converter - 3.5W - Input: 36 to 75 VDC - Output: (+/-) 12VDC - 8kV Isolation - CTRL Pin - DIP24
Search Keywords: REC354812DRWR8ACTRLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3.5-4812DRW/R8/A/CTRL/X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
34 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$64.85
5
$39.91
15
$36.54
25
$34.59
50
$33.69
100 +
$32.84
Click for Quote
Log in
to unlock special pricing