- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3.5-4809DRW/R8/C/X1
Description
+
Dual Regulated DC-DC Converter - 3.5W - Input: 36 to 75 VDC - Output: (+/-) 9VDC - 8kV Isolation - DIP24
Search Keywords: REC354809DRWR8CX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3.5-4809DRW/R8/C/X1
-
Alias/AKA:11000251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$52.97
5
$47.26
15
$45.85
30
$43.89
60
$42.08
105
$40.96
255 +
$40.42
Click for Quote
Log in
to unlock special pricing