- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3.5-4805DRW/R10/A/CTRL/
Description
+
Dual Regulated DC-DC Converter - 3.5W - Input: 36 to 75 VDC - Output: (+/-) 5VDC - 10kV Isolation - CTRL Pin - DIP24
Search Keywords: REC354805DRWR10ACTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3.5-4805DRW/R10/A/CTRL/
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
34 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$60.91
5
$46.51
15
$45.40
25
$43.55
50
$42.15
100 +
$39.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments