- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3.5-2412DRW/R10/A
Description
+
Dual Regulated DC-DC Converter - 3.5W - Input: 18 to 36 VDC - Output: (+/-) 12VDC - 10kV Isolation - DIP24
Search Keywords: REC352412DRWR10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3.5-2412DRW/R10/A
-
Alias/AKA:11000452
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
90
can ship
17 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$56.12
5
$50.07
15
$48.58
30
$46.50
60
$44.58
105
$43.40
255 +
$42.83
Click for Quote
Log in
to unlock special pricing