- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3.5-2409DRW/R8/A/CTRL/X
Description
+
Dual Regulated DC-DC Converter - 3.5W - Input: 18 to 36 VDC - Output: (+/-) 9VDC - 8kV Isolation - CTRL Pin - DIP24
Search Keywords: REC352409DRWR8ACTRLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3.5-2409DRW/R8/A/CTRL/X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
34 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$43.35
5
$40.51
15
$38.02
25
$34.80
50
$32.95
100
$31.68
250 +
$30.89
Click for Quote
Log in
to unlock special pricing