Image is representational - see manufacturer specifications

RECOM Authorized Distributor

REC3.5-2409DRW/R10/C

Dual Regulated DC-DC Converter - 3.5W - Input: 18 to 36 VDC - Output: (+/-) 9VDC - 10kV Isolation - DIP24

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Dual Regulated DC-DC Converter - 3.5W - Input: 18 to 36 VDC - Output: (+/-) 9VDC - 10kV Isolation - DIP24
Search Keywords: REC352409DRWR10C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: REC3.5-2409DRW/R10/C
Alias/AKA: 11000294
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is REC3.5-2409DRW/R10/C RoHS compliant?
Yes, REC3.5-2409DRW/R10/C is RoHS compliant.
What is the lead time for REC3.5-2409DRW/R10/C?
The standard lead time for REC3.5-2409DRW/R10/C is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
17 Weeks can ship 3/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4
$66.97
8
$50.23
12
$46.88
15 +
$45.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!