- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3.5-2405SRW/R8/A/CTRL/X
Description
+
Regulated DC-DC Converter - 3.5W - Input: 18 to 36 VDC - Output: 5VDC - 8kV Isolation - CTRL Pin - DIP24
Search Keywords: REC352405SRWR8ACTRLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3.5-2405SRW/R8/A/CTRL/X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
34 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$39.47
5
$36.89
15
$34.62
25
$31.69
50
$30.00
100
$28.85
250 +
$28.13
Click for Quote
Log in
to unlock special pricing