- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3.5-1224SRWR8ACTRLX1
RECOM
REC3.5-1224SRWR8ACTRLX1
3.5W DC/DC-Converter 'ECONOLINE' DIP24 8kV reg 2: 1; V. In: 9-18; V. Out: 24; mA. Out: 145
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
3.5W DC/DC-Converter 'ECONOLINE' DIP24 8kV reg 2: 1; V. In: 9-18; V. Out: 24; mA. Out: 145
Search Keywords: REC351224SRWR8ACTRLX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3.5-1224SRWR8ACTRLX1
-
Alias/AKA:11001546
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC3.5-1224SRWR8ACTRLX1 RoHS compliant?
Yes, REC3.5-1224SRWR8ACTRLX1 is RoHS compliant.
What is the lead time for REC3.5-1224SRWR8ACTRLX1?
The standard lead time for REC3.5-1224SRWR8ACTRLX1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$51.95
5
$46.35
15
$44.97
30
$43.04
60
$41.27
105
$40.17
255 +
$39.64
Click for Quote
Log in
to unlock special pricing