- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3.5-1212SRW/R8/C/X1
RECOM
REC3.5-1212SRW/R8/C/X1
Regulated DC-DC Converter - 3.5W - Input: 9 to 18 VDC - Output: 12VDC - 8kV Isolation - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 3.5W - Input: 9 to 18 VDC - Output: 12VDC - 8kV Isolation - DIP24
Search Keywords: REC351212SRWR8CX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3.5-1212SRW/R8/C/X1
-
Alias/AKA:11001187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC3.5-1212SRW/R8/C/X1 RoHS compliant?
Yes, REC3.5-1212SRW/R8/C/X1 is RoHS compliant.
What is the lead time for REC3.5-1212SRW/R8/C/X1?
The standard lead time for REC3.5-1212SRW/R8/C/X1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$51.31
5
$45.78
15
$44.42
30
$42.51
60
$40.77
105
$39.68
255 +
$39.16
Click for Quote
Log in
to unlock special pricing