- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3.5-1212SRW/R10/A
Description
+
Regulated DC-DC Converter - 3.5W - Input: 9 to 18 VDC - Output: 12VDC - 10kV Isolation - DIP24
Search Keywords: REC351212SRWR10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3.5-1212SRW/R10/A
-
Alias/AKA:11001199
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
15
can ship
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$51.00
5
$45.51
15
$44.15
30
$42.26
60
$40.52
105
$39.44
255 +
$38.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments